This 15A SPST on-off rocker switch features a copper alloy contact material and a nylon rocker actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is lead free and has a voltage rating of 125V AC. It is available in a panel mount configuration with a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |