This 15A SPST on-off rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a panel mount with quick connect termination and is available in a bulk packaging quantity of 100. The switch has an electrical life of 6000 cycles and is rated for 125V AC.
Apem B160R5BBNN technical specifications.
| Current Rating | 15A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem B160R5BBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.