This is a panel mount switch with a flush round button actuator, suitable for applications with a maximum current rating of 0.2A at 24VDC. The switch has a single pole single throw configuration and is designed for momentary contact operation. It features a green/red LED illumination and a round panel cutout dimension of 16.2mm. The switch is rated for 50000000 electrical life and operates within a temperature range of -20 to 65 degrees Celsius.
Apem CPB1121000K2AS technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.2@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Cable |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.