This 24VDC 0.2A SPST latching panel mount switch features a flush round button actuator and is rated for 50000000 electrical life cycles. It has a maximum operating temperature range of -20°C to 65°C and is available with green/red LED illumination. The switch is designed for panel mounting with wire lead termination and has a 16.2mm round panel cutout dimension.
Apem CPB1210000N2AS technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.2@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Green/Red |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.