This is a panel mount switch with a flush round button actuator, rated for 0.2A at 24VDC and 50000000 electrical life. It has a maximum operating temperature range of -20 to 65 degrees Celsius and is available with an LED illumination type in blue color. The switch has a SPST pole throw configuration and is suitable for panel mounting with wire lead termination. The panel cutout dimensions are 22.2mm in diameter.
Apem CPB3112000G0BC technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.2@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.