The CT36021N020 is a standard round toggle switch with a SPDT configuration, rated for 28V DC and 125V AC. It features a nickel-plated actuator and is designed for panel mounting. The switch has an operating temperature range of -40°C to 85°C and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and has a 10,000-cycle electrical life.
Apem CT36021N020 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.