The CT41-031N022 is a DPST toggle switch with a max current rating of 15A at 250VAC or 28VDC. It features a sealed design and a round lever actuator style. The switch has a quick connect termination style and is designed for panel mount with threads. It can operate within a temperature range of -40°C to 85°C and has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Apem CT41-031N022 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15@250VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |