Switch Toggle OFF Mom DPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF Mom |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |