The CT45-001N020 is a DPST toggle switch with a max current rating of 15 amps at 28 volts DC and a max AC voltage rating of 250 volts. It features a sealed design and an electrical life of 10,000 cycles. The switch has a round lever actuator style and a screw termination style. It is designed for panel mount with threads and operates within a temperature range of -40 to 85 degrees Celsius.
Apem CT45-001N020 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON Mom |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.