This DPST toggle switch features a max current rating of 15 amps at 28 volts DC and a max AC voltage rating of 250 volts. It has an electrical life of 10,000 cycles and is suitable for operation between -40°C and 85°C. The switch has a round lever actuator style and can be terminated with either a quick connect or solder lug. It is designed for panel mount applications with threads.
Apem CT45-021N020 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON Mom |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.