This DPST toggle switch features a sealed design with a round lever actuator and quick connect termination. It is rated for 15 amps at 28 volts DC and 250 volts AC, with an electrical life of 10,000 cycles. The switch is suitable for operation between -40 and 85 degrees Celsius. It is a panel mount device with threads for secure installation.
Apem CT45-031N020 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON Mom |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.