Apem DA04 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | DA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.