
This 5-position SPST DIP switch features a current rating of 50mA and a maximum operating voltage of 24V. It has a maximum operating temperature range of -20°C to 70°C and is designed for through-hole mounting. The switch is made with a bronze contact material and features a nickel-gold plating. It is RoHS compliant and available in a packaging quantity of 33.
Apem DA05 technical specifications.
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DA |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.