This 10-position SPST DIP switch has a current rating of 50mA and a DC rated voltage of 24V. It features a bronze contact material with gold plating and is packaged in a DIP case. The switch is designed for through hole mounting and has a terminal pitch of 2.54mm. It operates within a temperature range of -20°C to 70°C and is not washable.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 17 |
| Series | DA |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |