This 12-position DIP switch features a standard actuator type and a current rating of 50mA. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a gold-plated contact and a bronze contact material, and is terminated with solder. It is not washable and is available in a package quantity of 14.
Apem DA12 technical specifications.
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Package Quantity | 14 |
| Series | DA |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.