This 4-position SPST DIP switch has a current rating of 100mA and operates within a temperature range of -40°C to 85°C. It features a copper alloy contact material with gold plating. The switch is available in a package quantity of 42 and has a terminal pitch of 2.54mm. The termination type is PCB, and it is not RoHS compliant.
Apem DI04S technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 42 |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.