
10-position SPST DIP switch featuring a standard slide actuator with a 0.7mm nylon actuator length. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this switch offers a 24VDC voltage rating and 25mA current rating. Constructed with glass and polyphenylene body material, copper alloy contacts plated with gold and nickel, it boasts an electrical and mechanical life of 2000 cycles. Operating temperature range is -20°C to 85°C.
Apem DM10 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
