Sign in to ask questions about the Apem DP02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP02 technical specifications.
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Height | 10.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apem DP02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.