Sign in to ask questions about the Apem DP02T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP02T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DP02T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.