
SPST DIP switch with a piano actuator, featuring 4 positions and a 2.54mm terminal pitch. Rated for 50mA at 24V DC, it offers 2000 electrical cycles and 5000 mechanical cycles. Constructed with PBT, glass, and polybutylene body materials, it utilizes gold and nickel plated bronze contacts. Mounting is via through-hole with straight orientation, and the package dimensions are 10.2mm height and 10.8mm width.
Sign in to ask questions about the Apem DP04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP04 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Height | 10.2mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apem DP04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
