Sign in to ask questions about the Apem DP06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP06 technical specifications.
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Height | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apem DP06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
