Sign in to ask questions about the Apem DPL03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL03 technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | DP |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem DPL03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.