
The DPL04T is a 4-position SPST DIP switch with a rotary actuator, rated for 100mA and 24V DC. It features a glass fibre and polybutylene actuator with a piano type and bronze contact material plated with nickel and gold. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in a through-hole termination and is washable.
Sign in to ask questions about the Apem DPL04T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL04T technical specifications.
| Actuator Length | 1.77mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL04T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.