
This 6-position DIP switch features a PIANO actuator with a length of 1.77mm, constructed from glass fibre and polybutylene. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 24V DC and is designed for through-hole mounting. The switch is available in a package quantity of 25, with a packaging style of rail/Tube.
Sign in to ask questions about the Apem DPL06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL06T technical specifications.
| Actuator Length | 1.77mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.