Sign in to ask questions about the Apem DPL06UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL06UT technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Series | DP |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL06UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.