The DPL10 is a 10-position SPST DIP switch with bronze contacts plated with gold. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is designed for through-hole mounting with a terminal pitch of 2.54mm. It is RoHS compliant and has a DC rated voltage of 50V.
Sign in to ask questions about the Apem DPL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL10 technical specifications.
| Actuator Type | PIANO |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 17 |
| RoHS Compliant | Yes |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.