The DPL12 is a 12-position DIP switch with a current rating of 50mA and a maximum operating voltage of 24V. It features a through-hole mount and a package quantity of 14. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The contacts are made of bronze with a gold plating, and the actuator type is PIANO. The switch is not washable.
Apem DPL12 technical specifications.
| Actuator Type | PIANO |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Package Quantity | 14 |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.