
This 12-position DIP switch features a piano-style actuator with a glass fibre and polybutylene construction, and bronze contacts with nickel and gold plating. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can withstand a maximum voltage rating of 24V and is designed for through-hole mounting.
Sign in to ask questions about the Apem DPL12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DPL12T technical specifications.
| Actuator Length | 1.77mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Series | DP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.