This 16-position switch features copper alloy contacts with nickel and gold plating, suitable for operating within a temperature range of -20°C to 80°C. It has a maximum voltage rating of 40V AC and DC. The switch is designed for panel and board mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Board |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Weight | 7.5g |
| RoHS | Compliant |