Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Mount | PCB |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |