
The DPS9131AL2 is a panel mount thumbwheel switch with 10 positions and a maximum current rating of 0.1A. It has a maximum AC and DC voltage rating of 40V and an electrical life of over 1,000,000 cycles. The switch is designed for operation between -20°C and 80°C. It is a BCD-coded switch with a product depth of 57.3mm and a product height of 33mm, weighing 6.5g.
Apem DPS9131AL2 technical specifications.
| Actuator Style | Thumbwheel |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Product Depth (mm) | 57.3 |
| Product Height (mm) | 33 |
| Product Weight (g) | 6.5 |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 40V |
| Electrical Life | >1000000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Circuit Code | BCD |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem DPS9131AL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.