Apem DPS9141AK2 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DPS9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS9141AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.