
2-position SPST slide switch with straight orientation and PC tail terminals for PCB mounting. Features gold/nickel plated bronze contacts, a 50mA current rating, and 24V DC voltage rating. Offers 2000 electrical cycles and 5000 mechanical cycles, with a PBT and glass body. Operating temperature range is -20°C to 70°C.
Apem DS02 technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Height | 6.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem DS02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
