This 2-position DIP switch features a glass fibre actuator with a standard type and bronze contacts plated with gold and nickel. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for through hole mounting and has a terminal pitch of 2.54mm. It is rated for a maximum voltage of 24V and is washable. The switch is packaged in a rail or tube with 70 pieces per package.
Apem DS02T technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
