This 4-position slide actuator DIP switch features a glass fibre and polybutylene actuator with a bronze contact and gold-nickel plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for through-hole mounting and has a terminal pitch of 2.54mm. It can withstand 5000 mechanical cycles and 2000 electrical cycles, and is washable.
Sign in to ask questions about the Apem DS04T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DS04T technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DS04T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.