Apem DS09T technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 19 |
| Series | DS |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DS09T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
