
This 6-position SPST DIP switch features a standard glass fibre and polybutylene actuator with a bronze contact and nickel-gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum DC voltage of 24V and is available in a package quantity of 27. It is packaged in a rail/Tube format and has a terminal pitch of 2.54mm with PC pin termination.
Apem DSR06T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
