This 8-position SPST DIP switch features a standard glass fibre and polybutylene actuator, with bronze contacts plated with nickel and gold. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 24V DC and is designed for through hole mount. It is available in a package quantity of 21, packaged in rail or tube format.
Apem DSR08T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.