Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Actuator Length | 3.8mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Termination | Through Hole |
| RoHS | Compliant |