Apem DTS65NV technical specifications.
| Actuator Length | 6mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Mount | PCB |
| Operating Force | 1.57N |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem DTS65NV to view detailed technical specifications.
No datasheet is available for this part.