Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |