This through hole tactile switch features a single pole single throw configuration with an operating force of 1.56 and a maximum current rating of 0.05 amps at 12VDC. It has a straight actuator style and a maximum DC voltage rating of 12 volts. The switch is designed for through hole mounting and has PC pins for termination. It is a washable switch suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |