This SPST tactile switch is designed for surface mount applications and features a maximum current rating of 0.05A at 12VDC. The switch has a maximum DC voltage rating of 12VDC and an operating force of 1.56N. It is available in a J-Bend termination style and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | Washable |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 1.56N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |