Tactile Switch, 5mm, Red, Phosphor Bronze Dome
Checking distributor stock and pricing after the page loads.
Apem DTSM-62R-V-T/R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |