This 12VDC latching pushbutton switch features a flat round button actuator and a maximum current rating of 0.2A at 12VDC. It has a maximum DC voltage rating of 12V and a termination style of solder lug. The switch is designed for panel mounting and has a electrical life of 200,000 cycles. It operates within a temperature range of -40°C to 75°C and features red/green LED illumination.
Checking distributor stock and pricing after the page loads.
Apem FDAP1C1482F24 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 0.2@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 24.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.