
Illuminated rocker switch featuring SPST momentary function and solder terminals. Rated for 4A at 250V AC, with a contact current rating of 10A and silver contacts with gold plating. Offers 10,000 electrical cycles and 30,000 mechanical cycles, operating between -20°C and 85°C. Panel mountable via snap-in or PCB, with a black polyamide rocker actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem FMC32A2200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem FMC32A2200000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FMC32A2200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
