
This 10A SPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 250V AC and has a mechanical life of 30,000 cycles. The switch is available in a package quantity of 50 and is RoHS compliant. The switch is a single pole, single throw type with a silver contact material and a polyamide actuator material. It is illuminated by a clear LED and has a black color. The switch is designed for on-off functionality and has a quick connect termination.
Apem FML18A228A000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Clear |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.