This ON/OFF SPST curved rocker switch features a maximum current rating of 10 amps at 250 volts AC, meeting VDE standards. It has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. The switch is designed for panel mounting with a quick connect termination style. It operates within a temperature range of -20 to 85 degrees Celsius.
Apem FML18A298A000 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.