
SPDT maintained switch featuring a 4A contact current rating and 3A general current rating, suitable for up to 30VDC and 125VAC (250VAC max). This through-hole, right-angle component offers a 2.2mm switch travel and silver contacts with silver plating. Designed for a wide operating temperature range of -30°C to 85°C, it boasts an electrical life of 40,000 cycles and is RoHS compliant. The standard nylon, glass, and polyamide actuator measures 4.7mm in length.
Apem GH36WW10001 technical specifications.
| Actuator Length | 4.7mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.65mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH36WW10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
