This standard SPDT slide switch features a nylon, glass, and polyamide actuator with a gold-plated brass contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V AC and 20V DC, with an electrical life of 60,000 cycles. It is available in a package quantity of 100 and is packaged in a rail or tube format. The switch is RoHS compliant and has a throw configuration of SPDT with a travel of 2.2mm.
Apem GH39S000001 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH39S000001 to view detailed technical specifications.
No datasheet is available for this part.